200MSP6T4B5M1QE

Heilind Number:ESW200MSP6T4B5M1QE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T4B5M1QE
ECAD Model:
3D Model

Description:

T216000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T4B5M1QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T216000
SKU:ESW200MSP6T4B5M1QE

Detailed Description

Introducing the 200MSP6T4B5M1QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in various electronic applications. With a sleek design and a durable construction, this switch ensures optimal performance and longevity. Featuring a rated voltage of 28 VDC and 120 VAC, it offers the flexibility to work in different power systems. The SPDT contact configuration and Off-On switch function provide precise control and functionality. Operating smoothly in temperatures ranging from -30 to 85°C, it's suitable for use in diverse environmental conditions. The solder termination type guarantees secure connectivity. Trust in the T216000 Toggle Switch for efficient and dependable operation in your projects.