| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 200RSP1T1B1M7R |
| Series: | 200R |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Switch Type: | Toggle |
| Actuator Type: | Toggle |
| Rated Voltage: | 48 VAC, 48 VDC |
| Actuator Length: | 6 mm |
| Switch Function: | On-On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | T240006 |
| SKU: | ESW200RSP1T1B1M7R |
200RSP1T1B1M7R
| Heilind Number: | ESW200RSP1T1B1M7R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 200RSP1T1B1M7R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 200RSP1T1B1M7R Toggle Switch, a reliable and versatile component designed for seamless control in various applications. With a short description of T240006, this RoHS-compliant switch guarantees environmental responsibility. Part of the 200R series, it boasts a low amperage of .4 VA, making it efficient and energy-saving. Its Through Hole, Right Angle, and Vertical mount types offer flexible installation options. Featuring a Toggle switch type and actuator, it ensures easy operation. Rated for 48 VDC and 48 VAC, it's suitable for both low and high voltage setups. The 6 mm actuator length provides precise tactile feedback. Operating in the -30 to 85 °C temperature range, this SPDT contact configuration switch is durable and dependable. Ideal for a wide range of applications, including hi-rel environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

