200USP1T1A1M6RE

Heilind Number:ESW200USP1T1A1M6RE
Manufacturer:E-Switch
Manufacturer Number:200USP1T1A1M6RE
ECAD Model:
3D Model

Description:

200U SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200USP1T1A1M6RE
Series:200U
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:3.8 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:T250001
SKU:ESW200USP1T1A1M6RE

Detailed Description

Introducing the 200USP1T1A1M6RE Toggle Switch, a reliable and versatile component designed for seamless integration in electronic systems. With RoHS compliance ensuring environmental responsibility, this switch offers peace of mind in its operation. Part of the 200U series, it guarantees high-quality performance. Operating at a low .4 VA and rated for 20 VAC/20 VDC, it is suitable for various applications. Its through-hole, right-angle mount type and PC pin termination make installation effortless. The SPDT contact configuration and On-On switch function provide flexibility in usage. With an IP67 rating, it offers durability in challenging environments. From industrial machinery to electronic devices, this toggle switch is the perfect choice for your project.