200USP1T1A1M7RE

Heilind Number:ESW200USP1T1A1M7RE
Manufacturer:E-Switch
Manufacturer Number:200USP1T1A1M7RE
ECAD Model:
3D Model

Description:

200U SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200USP1T1A1M7RE
Series:200U
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:3.8 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:T250002
SKU:ESW200USP1T1A1M7RE

Detailed Description

Introducing the 200USP1T1A1M7RE, a versatile Toggle Switch designed for seamless control in industrial and electronic applications. Engineered for reliability, this switch guarantees consistent performance with its RoHS compliance and durable construction. With a low amperage rating of .4 VA, it offers efficient power management. The Through Hole, Right Angle, and Vertical mount options provide flexibility in installation. Featuring a SPDT contact configuration, it allows for precise switching between two circuits in the On-On function. The IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. Operable in temperatures ranging from -30 to 85°C, it withstands varying conditions with ease. Trust the 200USP1T1A1M7RE for dependable and long-lasting operation in your electronic setup.