3003P1J1BLKVS3QE

Heilind Number:ESW3003P1J1BLKVS3QE
Manufacturer:E-Switch
Manufacturer Number:3003P1J1BLKVS3QE
ECAD Model:
3D Model

Description:

T331007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1J1BLKVS3QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T331007
SKU:ESW3003P1J1BLKVS3QE

Detailed Description

Introducing the 3003P1J1BLKVS3QE, a versatile and reliable rocker switch designed for high-performance applications. With a 3PDT contact configuration, this switch ensures secure and efficient operation. Rated for 5A at both 28VDC and 120VAC, it is suitable for a wide range of power requirements. The through-hole mount type and PC pin termination make installation a breeze. Featuring a sleek concave actuator shape and ergonomic design, the 3003P1J1BLKVS3QE offers a comfortable and intuitive user experience. Operating smoothly in temperatures ranging from -40 to 85°C, this switch is built to withstand even the most challenging environments. Trust in the quality and performance of this RoHS-compliant component for all your switching needs.