3003P1J1BLKVS5QE

Heilind Number:ESW3003P1J1BLKVS5QE
Manufacturer:E-Switch
Manufacturer Number:3003P1J1BLKVS5QE
ECAD Model:
3D Model

Description:

T311101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1J1BLKVS5QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311101
SKU:ESW3003P1J1BLKVS5QE

Detailed Description

Introducing the T311101 Rocker Switch, a reliable and versatile component essential for various electronic applications. With a 3PDT contact configuration and a sturdy Through Hole mount type, this switch ensures seamless connectivity and operation. Engineered for durability, it boasts RoHS compliance and an operating temperature range of -40 to 85 °C, making it suitable for use in diverse environments. The concave actuator shape and On - On switch operation offer ergonomic functionality, while the 5A amperage and 28VDC/120VAC rated voltage guarantee performance efficiency. Whether for industrial machinery, automotive systems, or consumer electronics, the T311101 promises uncompromising quality and longevity. Elevate your projects with this essential component from our extensive range of Rocker & Paddle Switches.