3003P1J1M7QE

Heilind Number:ESW3003P1J1M7QE
Manufacturer:E-Switch
Manufacturer Number:3003P1J1M7QE
ECAD Model:
3D Model

Description:

MINIATURE ROCKER & PADDLE SWITCH-PC MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1J1M7QE
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Termination Type:PC Pin(s)
Contact Configuration:3PDT
Operating Temperature Range:-40 - 85 °C
Actuator Shape:Concave (V)
Switch Operation:On - On
Part Aliases:T331006
SKU:ESW3003P1J1M7QE

Detailed Description

Introducing the 3003P1J1M7QE, a versatile MINIATURE ROCKER & PADDLE SWITCH-PC MOUNT designed for seamless integration into electronic applications. This essential component, part of the 300 series, boasts a robust construction and reliable performance, making it ideal for various industries. With a 5 A amperage and rated voltages of 28 VDC and 120 VAC, it ensures efficient power management. The switch features a 3PDT contact configuration, guaranteeing precise control and connectivity. Its Through Hole, Right Angle, and Vertical mount options offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 85 °C, this switch is built to withstand harsh environments. The concave (V) actuator shape and On - On switch operation provide ease of use. Trust in the 3003P1J1M7QE for your switching needs, where quality meets performance.