3003P1J2BLKM2QE

Heilind Number:ESW3003P1J2BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:3003P1J2BLKM2QE
ECAD Model:
3D Model

Description:

T331020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1J2BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T331020
SKU:ESW3003P1J2BLKM2QE

Detailed Description

Introducing the 3003P1J2BLKM2QE, a versatile and reliable T331020 rocker switch designed for seamless through-hole mounting in various electronic applications. This RoHS-compliant component offers a high amperage rating of 5A, ensuring efficient power handling. Featuring a durable paddle actuator, it guarantees smooth and responsive operation. With a 3PDT contact configuration, this switch enables precise control and connectivity. Its wide voltage compatibility, ranging from 28VDC to 120VAC, makes it suitable for diverse systems. Operating flawlessly in extreme temperatures from -40 to 85°C, it ensures consistent performance in any environment. Whether for industrial machinery, automotive systems, or consumer electronics, this switch delivers uncompromising quality and functionality. Trust in the 3003P1J2BLKM2QE for your switching needs.