| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 3003P1R1M1QE |
| Series: | 300 |
| Amperage: | 5 A |
| Mount Type: | Panel Mount, Flange |
| Switch Type: | Rocker |
| Contact Configuration: | 3PDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | Solder |
| Actuator Shape: | Concave (V) |
| Operating Temperature Range: | -40 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Part Aliases: | T331002 |
| SKU: | ESW3003P1R1M1QE |

