3003P1R6BLKM1REBLK

Heilind Number:ESW3003P1R6BLKM1REBLK
Manufacturer:E-Switch
Manufacturer Number:3003P1R6BLKM1REBLK
ECAD Model:
3D Model

Description:

T331027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1R6BLKM1REBLK
Series:300
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Termination Type:Solder
Contact Configuration:3PDT
Operating Temperature Range:-40 - 85 °C
Actuator Shape:Concave (V)
Switch Operation:On - On
Part Aliases:T331027
SKU:ESW3003P1R6BLKM1REBLK

Detailed Description

Introducing the T331027 Panel Mount Rocker Switch from our esteemed 300 series. With a sleek black design and ROHS compliance, this switch is as stylish as it is environmentally friendly. Perfect for a variety of applications, it features a .4 VA amperage and a 3PDT contact configuration for reliable performance. The snap-in mount type makes installation a breeze, while the solder termination type ensures a secure connection. Operating at a rated voltage of 20 VAC and 20 VDC, this switch is built to handle both AC and DC power sources with ease. Its durable construction and wide operating temperature range of -40 to 85 °C make it suitable for even the most demanding environments. The concave (V) actuator shape and smooth rocker switch operation provide a comfortable user experience. Whether you're upgrading existing equipment or designing a new system, the T331027 is the perfect choice for high-quality, dependable switching.