3003P1R6BLKM7QEBLK

Heilind Number:ESW3003P1R6BLKM7QEBLK
Manufacturer:E-Switch
Manufacturer Number:3003P1R6BLKM7QEBLK
ECAD Model:
3D Model

Description:

T331028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1R6BLKM7QEBLK
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Termination Type:PC Pin(s)
Contact Configuration:3PDT
Operating Temperature Range:-40 - 85 °C
Actuator Shape:Concave (V)
Switch Operation:On - On
Part Aliases:T331028
SKU:ESW3003P1R6BLKM7QEBLK

Detailed Description

Introducing the T331028, a versatile and reliable rocker switch designed for seamless operation in various electronic applications. With a 3PDT contact configuration, this switch offers precise control and connectivity. Featuring a through-hole mount type, it can be easily installed in any PCB. The concave actuator shape provides comfortable and efficient operation, while the rated voltage of 28 VDC and 120 VAC ensures compatibility with a wide range of systems. RoHS compliant and capable of operating in temperatures ranging from -40 to 85°C, the T331028 guarantees both performance and environmental responsibility. Trust in this high-quality switch for your electronic needs.