3003P1R7BLKM54REBLK

Heilind Number:ESW3003P1R7BLKM54REBLK
Manufacturer:E-Switch
Manufacturer Number:3003P1R7BLKM54REBLK
ECAD Model:
3D Model

Description:

T331030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P1R7BLKM54REBLK
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T331030
SKU:ESW3003P1R7BLKM54REBLK

Detailed Description

Introducing the 3003P1R7BLKM54REBLK, a versatile and reliable rocker switch designed for precision control in electronic applications. With a sleek black housing and a durable construction meeting RoHS compliance standards, this switch combines style with eco-friendliness. Its 3PDT contact configuration ensures efficient power management, while the actuator type paddle allows for smooth and responsive operation. Rated for 20 VAC and 20 VDC, it guarantees stable performance. Whether used in industrial machinery or consumer electronics, the 3003P1R7BLKM54REBLK excels in on-on switch operation, offering a seamless user experience. Suitable for through-hole mounting with PC pin termination, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is a dependable choice for various environments. Elevate your control systems with the 3003P1R7BLKM54REBLK, where quality meets functionality seamlessly.