3003P2J2BLKM2QE

Heilind Number:ESW3003P2J2BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:3003P2J2BLKM2QE
ECAD Model:
3D Model

Description:

T333005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P2J2BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Paddle
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T333005
SKU:ESW3003P2J2BLKM2QE

Detailed Description

Introducing the 3003P2J2BLKM2QE, a high-performance rocker switch designed for precision control in demanding environments. With a sleek black paddle actuator, this switch offers a seamless tactile experience, perfect for applications requiring quick and reliable operation. RoHS compliant and featuring a 3PDT contact configuration, it ensures optimal connectivity and safety. The 3003P2J2BLKM2QE operates at a rated voltage of 28 VDC and 120 VAC, making it versatile for a wide range of electronic systems. Its through-hole mount type and PC pin termination provide secure and easy installation. Engineered for durability, this switch functions flawlessly in temperatures ranging from -40 to 85 °C, making it ideal for both indoor and outdoor use. Upgrade your control panel with the 3003P2J2BLKM2QE and experience superior performance that meets the highest standards of quality and reliability.