3003P3J1BLKM2QE

Heilind Number:ESW3003P3J1BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:3003P3J1BLKM2QE
ECAD Model:
3D Model

Description:

T331029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P3J1BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Termination Type:PC Pin(s)
Contact Configuration:3PDT
Operating Temperature Range:-40 - 85 °C
Actuator Shape:Concave (V)
Switch Operation:On - Off - On
Part Aliases:T331029
SKU:ESW3003P3J1BLKM2QE

Detailed Description

Introducing the T331029 Rocker Switch, a reliable and versatile component designed for a wide range of applications. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Operating at 5A and featuring a 3PDT contact configuration, it offers excellent performance in controlling multiple circuits. The Through Hole mount type and PC Pin termination make installation a breeze. Its Concave (V) actuator shape and On-Off-On switch operation provide tactile feedback and precise control. Rated for use at 28VDC and 120VAC, it is suitable for various voltage applications. With an operating temperature range of -40 to 85°C, this switch is built to withstand harsh environmental conditions. Trust the T331029 for superior quality and performance in your electronic projects.