3003P3R3BLKM2QE

Heilind Number:ESW3003P3R3BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:3003P3R3BLKM2QE
ECAD Model:
3D Model

Description:

T333014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P3R3BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T333014
SKU:ESW3003P3R3BLKM2QE

Detailed Description

Introducing the 3003P3R3BLKM2QE, a versatile and reliable Rocker Switch designed for precise control in various electronic applications. With a compact Through Hole mount type, this switch is easy to install securely. Its durable construction and RoHS compliance ensure environmental responsibility. The 3PDT contact configuration offers enhanced functionality, making it ideal for complex circuits. The concave actuator shape provides comfortable operation, while the On-Off-On switch operation allows for seamless toggling. Rated for both 28 VDC and 120 VAC, it guarantees compatibility with a wide range of systems. Operating smoothly in temperatures ranging from -40 to 85°C, this switch is suitable for use in diverse environments. Elevate your electronic projects with the 3003P3R3BLKM2QE Rocker Switch.