3003P5J1BLKM2RE

Heilind Number:ESW3003P5J1BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:3003P5J1BLKM2RE
ECAD Model:
3D Model

Description:

T335001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P5J1BLKM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T335001
SKU:ESW3003P5J1BLKM2RE

Detailed Description

Introducing the T335001 Rocker Switch, a versatile and reliable component designed for a wide range of applications. With a rugged Through Hole mount type and RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. Its 3PDT contact configuration ensures stable and efficient operation, while the concave actuator shape provides a comfortable and intuitive user experience. Rated for 20 VAC and 20 VDC, with a low amperage of .4 VA, it is suitable for various electronic devices. Operating smoothly in temperatures ranging from -40 to 85 °C, this switch guarantees performance even in harsh conditions. Trust in the quality and durability of the T335001 for all your switching needs.