3003P5J2BLKM7QE

Heilind Number:ESW3003P5J2BLKM7QE
Manufacturer:E-Switch
Manufacturer Number:3003P5J2BLKM7QE
ECAD Model:
3D Model

Description:

T335000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3003P5J2BLKM7QE
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Contact Configuration:3PDT
Actuator Type:Paddle
Switch Operation:On - Off - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T335000
SKU:ESW3003P5J2BLKM7QE

Detailed Description

Introducing the T335000, a versatile and reliable rocker switch designed for a wide range of applications. With a 3PDT contact configuration and a durable construction, this switch ensures robust performance in demanding environments. Featuring through-hole mounting options in right angle or vertical orientations, installation is effortless. The actuator type, a smooth paddle design, offers comfortable operation. Rated for 5A at 28VDC or 120VAC, this switch is suitable for various power control tasks. With RoHS compliance and an operating temperature range of -40 to 85°C, it meets stringent quality and environmental standards. Whether you need an on-off-(on) functionality, this switch is the perfect choice for your project. Explore our range of switches for more options.