3004P3R6M3QEBLK

Heilind Number:ESW3004P3R6M3QEBLK
Manufacturer:E-Switch
Manufacturer Number:3004P3R6M3QEBLK
ECAD Model:
3D Model

Description:

T346020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 3004P3R6M3QEBLK
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Termination Type:Quick Connect
Contact Configuration:4PDT
Operating Temperature Range:-40 - 85 °C
Actuator Shape:Concave (V)
Switch Operation:On - Off - On
Part Aliases:T346020
SKU:ESW3004P3R6M3QEBLK

Detailed Description

Introducing the 3004P3R6M3QEBLK, a high-performance T346020 panel mount rocker switch designed for seamless functionality in various applications. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Featuring a 4PDT contact configuration and a rated voltage of 28VDC/120VAC, it guarantees reliable performance. The concave (V)-shaped actuator allows for easy operation, while the On-Off-On switch operation offers versatility. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is perfect for demanding environments. Upgrade your control systems with this efficient and long-lasting component.