| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300AWDP1J1VS2QE |
| Series: | 300A |
| Amperage: | 5 A |
| Mount Type: | Through Hole |
| IP Rating: | IP67 |
| Switch Type: | Rocker |
| Contact Configuration: | DPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (V) |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Part Aliases: | T301030 |
| SKU: | ESW300AWDP1J1VS2QE |
300AWDP1J1VS2QE
Specifications
Detailed Description
Introducing the 300AWDP1J1VS2QE, a high-performance rocker switch designed for reliability in demanding environments. Part of the 300A series, this switch features a rugged through-hole mount type and a durable DPDT contact configuration, ensuring optimal connectivity. With a rated voltage of 28 VDC and 120 VAC, it is suitable for a wide range of applications. The concave (V) actuator shape provides comfortable and precise control, while the IP67 rating guarantees protection against dust and water ingress. Operating smoothly in temperatures ranging from -30 to 85 °C, this switch is built to withstand harsh conditions. Perfect for industrial and commercial use, the 300AWDP1J1VS2QE is a dependable choice for your switching needs.

