300AWDP4J1REDVS2QE

Heilind Number:ESW300AWDP4J1REDVS2QE
Manufacturer:E-Switch
Manufacturer Number:300AWDP4J1REDVS2QE
ECAD Model:
3D Model

Description:

T302001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWDP4J1REDVS2QE
Series:300A
Amperage:5 A
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T302001
SKU:ESW300AWDP4J1REDVS2QE

Detailed Description

Introducing the T302001, a versatile and reliable rocker switch designed for seamless operation in various applications. With a robust construction and IP67 rating, this switch ensures durability and performance even in harsh environments. Featuring a DPDT contact configuration and a rated voltage of 28 VDC or 120 VAC, it offers precise control and efficient power management. The concave actuator shape provides ergonomic tactile feedback, while the (On) - (Off) - (On) switch operation allows for easy and intuitive use. Perfect for through-hole mounting with PC pin terminations, the T302001 guarantees secure installation. Whether used in industrial machinery, automotive systems, or consumer electronics, this switch is a reliable choice for your switching needs. With RoHS compliance and operating temperatures ranging from -30 to 85°C, it meets international standards for safety and performance. Upgrade your control panel with the T302001 and experience seamless switching like never before.