300AWDP4J2VS2QE

Heilind Number:ESW300AWDP4J2VS2QE
Manufacturer:E-Switch
Manufacturer Number:300AWDP4J2VS2QE
ECAD Model:
3D Model

Description:

T302008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWDP4J2VS2QE
Series:300A
Amperage:5 A
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T302008
SKU:ESW300AWDP4J2VS2QE

Detailed Description

Introducing the 300AWDP4J2VS2QE, a high-performance rocker switch designed for reliability in demanding environments. With a rugged construction and IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. The DPDT contact configuration offers versatile switching capabilities, while the (On) - (Off) - (On) operation provides flexibility in controlling electronic systems. Rated for 5A at 28VDC and 120VAC, this switch guarantees efficient power management. The through-hole mount type and PC pin termination make installation a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, the 300AWDP4J2VS2QE is a dependable choice for your switching needs. Trust in its performance, backed by RoHS compliance and the renowned quality of our 300A series.