300AWDP4J3VS2QE

Heilind Number:ESW300AWDP4J3VS2QE
Manufacturer:E-Switch
Manufacturer Number:300AWDP4J3VS2QE
ECAD Model:
3D Model

Description:

T302018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWDP4J3VS2QE
Series:300A
Amperage:5 A
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T302018
SKU:ESW300AWDP4J3VS2QE

Detailed Description

Introducing the T302018, a versatile and reliable rocker switch from our 300A series. Designed for seamless integration into your electronics projects, this switch offers a 5A amperage rating and is ROHS compliant, meeting international environmental standards. With an IP67 rating, it ensures dust and water resistance, making it ideal for both indoor and outdoor applications. Featuring a through-hole mount type and PC pin termination, installation is a breeze. The double-pole, double-throw contact configuration guarantees efficient operation, while the (On) - (Off) - (On) switch operation offers flexibility in control. Its concave actuator shape provides comfortable operation, and with a rated voltage of 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Upgrade your electronic systems with the T302018, the perfect blend of performance and durability.