300AWDP4J6REDM7RE

Heilind Number:ESW300AWDP4J6REDM7RE
Manufacturer:E-Switch
Manufacturer Number:300AWDP4J6REDM7RE
ECAD Model:
3D Model

Description:

T301057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWDP4J6REDM7RE
Series:300A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301057
SKU:ESW300AWDP4J6REDM7RE

Detailed Description

Introducing the T301057, a versatile and reliable rocker switch from our 300A series. Designed for seamless integration in various electronic applications, this switch offers a convenient DPDT contact configuration and operates at a low amperage of .4 VA, making it energy-efficient. Its durable construction and IP67 rating ensure performance in demanding environments, while the RoHS compliance underscores our commitment to sustainability. The switch features a sleek paddle actuator for smooth operation, with a through-hole, right-angle, or vertical mount type for flexible installation. With a rated voltage of 20 VAC/20 VDC and a unique (On) - (Off) - (On) switch operation, it provides precise control. Whether used in industrial machinery or consumer electronics, the T301057 guarantees reliable performance even in extreme temperatures ranging from -30 to 85°C. Upgrade your devices with this high-quality, RoHS-compliant rocker switch, setting new standards for efficiency and durability.