300AWSP1J1BLKVS2QE

Heilind Number:ESW300AWSP1J1BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300AWSP1J1BLKVS2QE
ECAD Model:
3D Model

Description:

SEALED MINIATURE ROCKER & T301027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP1J1BLKVS2QE
Series:300A
Amperage:5 A
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T301027
SKU:ESW300AWSP1J1BLKVS2QE

Detailed Description

Introducing the 300AWSP1J1BLKVS2QE, a high-performance miniature rocker switch designed for seamless operation in a variety of applications. This RoHS-compliant switch, part of the 300A series, boasts a rugged construction and an IP67 rating, ensuring reliable performance even in harsh environments. With an amperage of 5A and a rated voltage of 28VDC/120VAC, it offers powerful functionality. The concave actuator shape and SPDT contact configuration provide precise control, while the On-On switch operation allows for versatile use. Featuring through-hole mount and PC pin termination, installation is a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for your industrial or commercial needs. Elevate your control system with the 300AWSP1J1BLKVS2QE.