| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300AWSP3R1M1RE |
| Series: | 300A |
| Amperage: | .4 VA |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Flange |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Concave (V) |
| Switch Operation: | On - Off - On |
| Termination Type: | Solder |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | T301313 |
| SKU: | ESW300AWSP3R1M1RE |
300AWSP3R1M1RE
| Heilind Number: | ESW300AWSP3R1M1RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 300AWSP3R1M1RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 300AWSP3R1M1RE, a high-performance rocker switch designed for seamless operation in demanding environments. With a compact panel mount and flange design, this switch ensures easy integration into your control systems. RoHS compliant and boasting an IP67 rating, it guarantees reliability even in harsh conditions. The concave actuator shape offers comfortable usage, while its SPDT contact configuration provides versatile functionality. Rated for 20VAC and 20VDC, the 300AWSP3R1M1RE is suitable for a wide range of applications. Its operating temperature range of -30 to 85°C further enhances its versatility. Ideal for industrial and commercial use, this switch is the perfect choice for reliable and durable performance. Elevate your control systems with the 300AWSP3R1M1RE.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

