300AWSP4J1VS2QE

Heilind Number:ESW300AWSP4J1VS2QE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J1VS2QE
ECAD Model:
3D Model

Description:

T301430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J1VS2QE
Series:300A
Amperage:5 A
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301430
SKU:ESW300AWSP4J1VS2QE

Detailed Description

Introducing the T301430, a rugged and versatile rocker switch from our 300A series. With a sleek concave actuator design, this switch offers a seamless user experience. Engineered for durability, it features a through-hole mount type and IP67 rating, ensuring reliable performance in various environments. The SPDT contact configuration allows for versatile connectivity options. Operating at a maximum of 28VDC or 120VAC, this switch is suitable for a wide range of applications. Its (On) - (Off) - (On) switch operation provides flexibility in control. Designed for ease of installation, it comes with PC pin terminations. From industrial machinery to consumer electronics, the T301430 is the perfect choice for demanding switching needs. Experience quality and reliability with this RoHS-compliant product.