300AWSP4J2BLKM2RE

Heilind Number:ESW300AWSP4J2BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2BLKM2RE
ECAD Model:
3D Model

Description:

T301036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2BLKM2RE
Series:300A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301036
SKU:ESW300AWSP4J2BLKM2RE

Detailed Description

Introducing the T301036, a high-performance rocker switch from our 300A series designed for seamless through-hole mounting. Engineered for reliability with RoHS compliance, this switch operates with a .4 VA amperage and features a durable IP67 rating, making it ideal for various applications. Its SPDT contact configuration ensures efficient functionality, while the (On) - (Off) - (On) switch operation offers versatility in control. With a rated voltage of 20 VAC/20 VDC, it guarantees stable performance. The Paddle actuator type provides ergonomic usage, while the PC Pin termination type facilitates easy installation. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is a dependable choice for demanding environments. Elevate your projects with the T301036, the perfect blend of quality and performance.