300AWSP4J2BLKM7RE

Heilind Number:ESW300AWSP4J2BLKM7RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2BLKM7RE
ECAD Model:
3D Model

Description:

T301427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2BLKM7RE
Series:300A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301427
SKU:ESW300AWSP4J2BLKM7RE

Detailed Description

Introducing the 300AWSP4J2BLKM7RE, a versatile and reliable rocker switch designed for demanding environments. With a robust construction and IP67 rating, this switch is built to withstand dust, water, and tough conditions. The T301427 model, part of the 300A series, features a .4 VA amperage and is RoHS compliant, ensuring environmental responsibility. Its SPDT contact configuration and (On) - (Off) - (On) switch operation offer flexibility in usage. The sleek paddle actuator and through hole, right angle, or vertical mounting options make installation a breeze. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Whether in industrial machinery or outdoor equipment, the 300AWSP4J2BLKM7RE performs with reliability and precision. Trust in its quality performance, even in temperatures ranging from -30 to 85 °C. Elevate your control system with this durable and efficient rocker switch.