300AWSP4J2BLKVS2RE

Heilind Number:ESW300AWSP4J2BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2BLKVS2RE
ECAD Model:
3D Model

Description:

T301408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2BLKVS2RE
Series:300A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301408
SKU:ESW300AWSP4J2BLKVS2RE

Detailed Description

Introducing the T301408, a versatile and reliable rocker switch designed for seamless operation in a variety of applications. With a sleek paddle actuator and through-hole mount type, this switch offers easy and secure installation. Engineered for performance, it boasts a RoHS compliance, ensuring environmental responsibility. The SPDT contact configuration guarantees efficient connectivity, while the IP67 rating provides protection against dust and water ingress. Operating at a .4 VA amperage and rated for 20 VAC/20 VDC, it delivers consistent power control. Suitable for a wide temperature range from -30 to 85°C, this switch is built to withstand harsh environments. Whether for industrial, automotive, or household use, the T301408 is the perfect choice for reliable and durable switching solutions.