300AWSP4J2GRYVS21RE

Heilind Number:ESW300AWSP4J2GRYVS21RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2GRYVS21RE
ECAD Model:
3D Model

Description:

T301496

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2GRYVS21RE
Series:300A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T301496
SKU:ESW300AWSP4J2GRYVS21RE

Detailed Description

Introducing the T301496, a versatile and durable rocker switch from the 300A series. With a sleek paddle actuator design, this switch offers seamless operation for various applications. Rated for 0.4 VA, it ensures efficient power control. Its IP67 rating guarantees reliable performance even in harsh environments. Featuring SPDT contact configuration and (On) - (Off) - (On) switch operation, it provides flexibility in usage. The through-hole mount type and PC pin termination make installation a breeze. Operating flawlessly at temperatures ranging from -30 to 85 °C, this switch is a reliable choice for any project requiring dependable power control. Elevate your switch game with the T301496.