300AWSP4J2GRYVS2R

Heilind Number:ESW300AWSP4J2GRYVS2R
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2GRYVS2R
ECAD Model:
3D Model

Description:

T301405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2GRYVS2R
Series:300A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T301405
SKU:ESW300AWSP4J2GRYVS2R

Detailed Description

Introducing the T301405 Rocker Switch, a reliable and versatile component in our 300A series. With a sleek paddle actuator and IP67 rating, this switch is designed for durability in harsh environments. Operating at .4 VA and rated for 20VAC/20VDC, it ensures efficient performance in various applications. Featuring SPDT contact configuration and (On)-(Off)-(On) switch operation, it offers flexibility in circuit control. The through-hole mount type and PC pin termination make installation easy. Operating seamlessly in temperatures ranging from -30 to 85 °C, this switch is a dependable choice for demanding environments. Explore our Rocker & Paddle Switches collection for more high-quality options.