300AWSP4J2WHTM2RE

Heilind Number:ESW300AWSP4J2WHTM2RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J2WHTM2RE
ECAD Model:
3D Model

Description:

300AWSP4J2WHTM2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J2WHTM2RE
Series:300A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301034
SKU:ESW300AWSP4J2WHTM2RE

Detailed Description

Introducing the 300AWSP4J2WHTM2RE, a cutting-edge rocker switch designed for top performance in demanding environments. This sleek and durable switch, part of the 300A series, boasts ROHS compliance and an IP67 rating, ensuring reliability even in harsh conditions. With a through-hole mount type and PC pin termination, installation is a breeze. The SPDT contact configuration and (On) - (Off) - (On) switch operation provide versatility for various applications. Operating flawlessly at temperatures ranging from -30 to 85 °C, this switch offers uncompromised functionality. Trust in the 300AWSP4J2WHTM2RE for superior quality and performance in your projects.