300AWSP4J4BLKM3QE

Heilind Number:ESW300AWSP4J4BLKM3QE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J4BLKM3QE
ECAD Model:
3D Model

Description:

T301410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J4BLKM3QE
Series:300A
Amperage:5 A
Mount Type:Panel Mount, Flange
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T301410
SKU:ESW300AWSP4J4BLKM3QE

Detailed Description

Introducing the T301410 Rocker Switch from our rugged 300A series, a reliable solution for demanding environments. With a durable IP67-rated panel mount design featuring a convenient flange, this switch ensures secure operation even in harsh conditions. The paddle actuator offers easy tactile feedback, while the SPDT contact configuration guarantees versatile functionality. Operating seamlessly at temperatures ranging from -30 to 85 °C, it's perfect for industrial applications. Boasting a 5A amperage rating and compatibility with both 28 VDC and 120 VAC, this switch provides efficient power control. Its unique (On) - (Off) - (On) switch operation adds flexibility. Trust in the T301410 for dependable performance in critical systems.