300AWSP4J6BLKVS21RE

Heilind Number:ESW300AWSP4J6BLKVS21RE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4J6BLKVS21RE
ECAD Model:
3D Model

Description:

T301031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4J6BLKVS21RE
Series:300A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T301031
SKU:ESW300AWSP4J6BLKVS21RE

Detailed Description

Introducing the T301031, a versatile and reliable rocker switch designed for high-performance applications. With a sleek black housing and IP67 rating, this switch is not only aesthetically pleasing but also built to withstand harsh environments. The SPDT contact configuration ensures efficient and precise control, while the paddle actuator allows for smooth and easy operation. Rated for 20 VAC and 20 VDC, the T301031 is suitable for a wide range of electronic devices. Its through-hole mount type and PC pin termination make installation a breeze. Whether you need to power up or power down, this switch offers seamless functionality with its (On) - (Off) - (On) operation. Trust in the T301031 for durability, performance, and peace of mind.