300AWSP4R2WHTM1QE

Heilind Number:ESW300AWSP4R2WHTM1QE
Manufacturer:E-Switch
Manufacturer Number:300AWSP4R2WHTM1QE
ECAD Model:
3D Model

Description:

T301417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300AWSP4R2WHTM1QE
Series:300A
Amperage:5 A
IP Rating:IP67
Mount Type:Panel Mount, Flange
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T301417
SKU:ESW300AWSP4R2WHTM1QE

Detailed Description

Introducing the 300AWSP4R2WHTM1QE, a versatile and reliable rocker switch designed for demanding applications. With a rugged construction and IP67 rating, this switch is built to withstand harsh environments, making it ideal for use in industrial and outdoor settings. The panel mount and flange design ensure easy installation, while the SPDT contact configuration offers flexible connectivity options. The (On) - (Off) - (On) switch operation allows for convenient control, and with a rated voltage of 28 VDC and 120 VAC, it's suitable for a variety of power systems. The operating temperature range of -30 to 85 °C guarantees performance in extreme conditions. Trust in the T301417 for seamless operation and peace of mind.