300DP1J1BLKVS2QE

Heilind Number:ESW300DP1J1BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP1J1BLKVS2QE
ECAD Model:
3D Model

Description:

T321053

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J1BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321053
SKU:ESW300DP1J1BLKVS2QE

Detailed Description

Introducing the 300DP1J1BLKVS2QE, a versatile and reliable rocker switch designed for seamless through-hole mounting in electronic applications. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Its DPDT contact configuration and On-On switch operation offer precise control, making it ideal for various circuit functions. The concave actuator shape ensures comfortable operation, while the wide operating temperature range of -40 to 85°C guarantees durability in diverse environments. Rated for 28VDC and 120VAC, this switch is suitable for a range of voltage applications. Trust in the quality and functionality of the 300DP1J1BLKVS2QE for your electronic switching needs.