300DP1J1GRYVS2QE

Heilind Number:ESW300DP1J1GRYVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP1J1GRYVS2QE
ECAD Model:
3D Model

Description:

T321005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J1GRYVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321005
SKU:ESW300DP1J1GRYVS2QE

Detailed Description

Introducing the T321005, a versatile and reliable rocker switch designed for seamless through-hole mounting. With a robust construction and a DPDT contact configuration, this switch guarantees secure and efficient operation in various applications. The concave actuator shape offers ergonomic actuation, while the on-on switch operation provides flexibility in usage. Rated for 28VDC and 120VAC, it ensures compatibility with a wide range of electrical systems. Operating smoothly in temperatures ranging from -40 to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the T321005 for dependable performance in your electronic projects.