300DP1J1REDM2RE

Heilind Number:ESW300DP1J1REDM2RE
Manufacturer:E-Switch
Manufacturer Number:300DP1J1REDM2RE
ECAD Model:
3D Model

Description:

ESW300DP1J1REDM2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J1REDM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T321086
SKU:ESW300DP1J1REDM2RE

Detailed Description

Introducing the 300DP1J1REDM2RE, a versatile and reliable rocker switch designed for a wide range of applications. This switch, part of the 300 series, boasts RoHS compliance, ensuring environmentally friendly manufacturing. With a low amperage of .4 VA and a durable through-hole mount type, it offers seamless integration into electronic systems. The DPDT contact configuration provides enhanced control, while the on-on switch operation allows for convenient toggling. Crafted for longevity, it operates flawlessly in temperatures ranging from -40 to 85°C. The concave actuator shape offers ergonomic usability, and with a rated voltage of 20 VAC/20 VDC, it guarantees efficient performance. Whether in industrial machinery or consumer electronics, this rocker switch delivers precision and durability. Elevate your products with the 300DP1J1REDM2RE.