300DP1J1VS2RE

Heilind Number:ESW300DP1J1VS2RE
Manufacturer:E-Switch
Manufacturer Number:300DP1J1VS2RE
ECAD Model:
3D Model

Description:

T321002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J1VS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T321002
SKU:ESW300DP1J1VS2RE

Detailed Description

Introducing the 300DP1J1VS2RE, a versatile and reliable rocker switch designed for seamless through-hole mounting. With a sleek concave actuator shape, this switch not only offers a modern aesthetic but also ensures comfortable operation. Meeting RoHS compliance standards, it boasts a low .4 VA amperage rating, making it energy-efficient. The 300DP1J1VS2RE features a durable DPDT contact configuration, perfect for applications requiring reliable signal switching. Operating at a rated voltage of 20 VAC and 20 VDC, it guarantees optimal performance. Whether used in industrial machinery or consumer electronics, this switch can withstand harsh environments with its wide operating temperature range of -40 to 85 °C. Trust in the quality and functionality of the 300DP1J1VS2RE for all your switching needs.