300DP1J2REDVS3RE

Heilind Number:ESW300DP1J2REDVS3RE
Manufacturer:E-Switch
Manufacturer Number:300DP1J2REDVS3RE
ECAD Model:
3D Model

Description:

T321072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J2REDVS3RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T321072
SKU:ESW300DP1J2REDVS3RE

Detailed Description

Introducing the 300DP1J2REDVS3RE, a versatile and reliable rocker switch designed for seamless electronic control. With its RoHS compliance, you can trust in both its performance and environmental responsibility. This switch, part of the 300 series, offers a low amperage of .4 VA, making it ideal for various applications. Its Through Hole mount type ensures easy and secure installation, while the Paddle actuator type provides smooth and ergonomic operation. Rated for 20 VAC and 20 VDC, it guarantees efficient power management. The DPDT contact configuration allows for dual-pole, dual-throw functionality, offering flexibility in your circuit design. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is a durable solution for both indoor and outdoor use. Perfect for use in a wide range of electronic devices, from appliances to industrial equipment, the 300DP1J2REDVS3RE is the dependable choice for your switching needs.