300DP1J5BLKVS2QE

Heilind Number:ESW300DP1J5BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP1J5BLKVS2QE
ECAD Model:
3D Model

Description:

T321081

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1J5BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321081
SKU:ESW300DP1J5BLKVS2QE

Detailed Description

Introducing the T321081 Rocker Switch, a versatile and reliable component designed for seamless control in electronic applications. Featuring a sleek Through Hole mount type and a durable PC Pin termination, this switch ensures easy installation and secure connectivity. With a rated amperage of 5A and dual-pole, dual-throw contact configuration, it offers efficient power management and flexibility in circuitry. The concave actuator shape enhances tactile feedback, while the On-On switch operation allows for convenient toggling between states. Certified for RoHS compliance and capable of operating in a wide temperature range from -40 to 85°C, this switch is not only performance-driven but also environmentally friendly. Whether used in industrial machinery, automotive systems, or consumer electronics, the T321081 guarantees precise and responsive functionality. Choose reliability, choose the T321081 Rocker Switch.