300DP1R6BLKM2REBLK

Heilind Number:ESW300DP1R6BLKM2REBLK
Manufacturer:E-Switch
Manufacturer Number:300DP1R6BLKM2REBLK
ECAD Model:
3D Model

Description:

T324074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1R6BLKM2REBLK
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T324074
SKU:ESW300DP1R6BLKM2REBLK

Detailed Description

Introducing the 300DP1R6BLKM2REBLK, a versatile and reliable rocker switch designed for seamless control in various applications. This T324074 compliant switch boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it offers efficient power management. The DPDT contact configuration and On-On switch operation provide flexibility in use. Featuring a durable Through Hole mount type and PC Pin termination, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 85°C, this switch is built to perform reliably in diverse environments. Explore the convenience and quality of the 300DP1R6BLKM2REBLK, your ideal choice for rocker switch needs.