300DP1R6WHTM1QEWHT

Heilind Number:ESW300DP1R6WHTM1QEWHT
Manufacturer:E-Switch
Manufacturer Number:300DP1R6WHTM1QEWHT
ECAD Model:
3D Model

Description:

T321036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP1R6WHTM1QEWHT
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321036
SKU:ESW300DP1R6WHTM1QEWHT

Detailed Description

Introducing the T321036 Rocker Switch, a versatile and reliable component designed for seamless panel mount installation. With a sleek concave actuator shape and double-pole, double-throw contact configuration, this switch offers precise control and durability in a variety of applications. Rated for 5A at 28VDC or 120VAC, it guarantees efficient performance. Operating in a wide temperature range from -40 to 85°C, the T321036 is suitable for both indoor and outdoor use. Its RoHS compliance assures environmental responsibility, while the solder termination type ensures secure connectivity. Whether it's for industrial machinery or consumer electronics, this Rocker Switch from the 300 series is the perfect choice for your switching needs.