300DP2J3BLKM2QE

Heilind Number:ESW300DP2J3BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:300DP2J3BLKM2QE
ECAD Model:
3D Model

Description:

T321021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP2J3BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T321021
SKU:ESW300DP2J3BLKM2QE

Detailed Description

Introducing the 300DP2J3BLKM2QE, a reliable and versatile rocker switch designed to meet your electronic control needs. With a sleek black housing and durable construction, this switch is RoHS compliant, ensuring environmentally friendly operation. The T321021, part of the esteemed 300 series, features a DPDT contact configuration and offers a high amperage of 5A. Its through-hole mount type and PC pin termination make installation a breeze. The concave actuator shape allows for easy operation, with a smooth rock-on, rock-on switch operation. Rated for both 28VDC and 120VAC, this switch is suitable for a wide range of applications. Whether you're crafting a new project or replacing an old switch, the 300DP2J3BLKM2QE guarantees reliable performance in any environment, with an operating temperature range of -40 to 85°C. Upgrade your control panel with this premium rocker switch.