300DP2R6BLKM1QEBLK

Heilind Number:ESW300DP2R6BLKM1QEBLK
Manufacturer:E-Switch
Manufacturer Number:300DP2R6BLKM1QEBLK
ECAD Model:
3D Model

Description:

T321045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP2R6BLKM1QEBLK
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - (On)
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321045
SKU:ESW300DP2R6BLKM1QEBLK

Detailed Description

Introducing the 300DP2R6BLKM1QEBLK, a versatile and reliable rocker switch designed for seamless panel mounting. With a sleek snap-in feature, installation is a breeze. This switch, part of the renowned 300 series, boasts a 5A amperage rating, making it perfect for a variety of electronic applications. Its dual-pole, double-throw contact configuration ensures efficient operation, while the concave (V) actuator shape offers ergonomic control. ROHS compliant and rated for both 28VDC and 120VAC, this switch guarantees performance and safety. Operating flawlessly in temperatures ranging from -40 to 85°C, it's built to withstand harsh environments. Whether for industrial, automotive, or commercial use, the 300DP2R6BLKM1QEBLK is the ultimate choice in rocker switches.