300DP3J2REDVS2QE

Heilind Number:ESW300DP3J2REDVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP3J2REDVS2QE
ECAD Model:
3D Model

Description:

T321047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP3J2REDVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T321047
SKU:ESW300DP3J2REDVS2QE

Detailed Description

Introducing the 300DP3J2REDVS2QE, a high-performance rocker switch designed for seamless operation in a wide range of applications. With its durable construction and RoHS compliance, this switch guarantees both reliability and environmental responsibility. The T321047 series is known for its quality, and this model lives up to the reputation with a 5A amperage rating, suitable for various power requirements. Featuring a convenient through-hole mount type and a sleek paddle actuator, it offers smooth and ergonomic control. The DPDT contact configuration ensures versatile functionality, while the on-on switch operation allows for easy toggling between settings. Rated for 28VDC and 120VAC, it's compatible with different voltage systems. The PC pin termination type makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is built to withstand harsh environmental conditions. Whether for industrial machinery, automotive systems, or consumer electronics, the 300DP3J2REDVS2QE is the perfect choice for your switching needs. Upgrade to this top-of-the-line component and experience enhanced performance and longevity.