300DP3J3BLKVS2RE

Heilind Number:ESW300DP3J3BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300DP3J3BLKVS2RE
ECAD Model:
3D Model

Description:

T323001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP3J3BLKVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T323001
SKU:ESW300DP3J3BLKVS2RE

Detailed Description

Introducing the 300DP3J3BLKVS2RE, a sleek and reliable Rocker Switch designed for seamless control in electronic applications. Crafted for durability and performance, this T323001 model boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a DPDT contact configuration, it guarantees efficient power management. The Through Hole mount type offers easy installation, while the PC Pin termination type ensures secure connectivity. Operating at a rated voltage of 20 VAC and 20 VDC, it's suitable for a wide range of systems. The On-Off-On switch operation, along with the concave actuator shape, provides precise and ergonomic usage. With an operating temperature range of -40 to 85°C, it's built to withstand harsh environments. Elevate your electronic control experience with this high-quality rocker switch from our 300 series.