300DP4J1BLKVS2QE

Heilind Number:ESW300DP4J1BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP4J1BLKVS2QE
ECAD Model:
3D Model

Description:

T321084

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4J1BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T321084
SKU:ESW300DP4J1BLKVS2QE

Detailed Description

Introducing the 300DP4J1BLKVS2QE, a versatile and reliable rocker switch designed for seamless operation in a variety of settings. With its RoHS compliance, you can trust in its environmentally friendly construction. The T321084, part of the 300 series, boasts a 5A amperage and can be easily mounted through holes. Its concave actuator shape and DPDT contact configuration ensure efficient performance. Operating at a rated voltage of 28VDC and 120VAC, this switch is suitable for diverse applications. The (On) - (Off) - (On) switch operation offers flexibility in control, while the PC pin termination type simplifies installation. Built to withstand extreme conditions, it has an operating temperature range of -40 to 85°C, making it ideal for use in a wide range of environments. Trust in the 300DP4J1BLKVS2QE for quality and reliability in your switching needs.