300DP4J3BLKM2RE

Heilind Number:ESW300DP4J3BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:300DP4J3BLKM2RE
ECAD Model:
3D Model

Description:

T324032

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4J3BLKM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T324032
SKU:ESW300DP4J3BLKM2RE

Detailed Description

Introducing the T324032 Rocker Switch, a vital component for electronic control applications. This durable and reliable switch, part of the 300 series, is designed for through-hole mounting, ensuring secure placement on circuit boards. With a compact size and a low amperage of .4 VA, it is perfect for various electronic devices. The switch features a double-pole, double-throw configuration, offering versatility in circuit control. Operating at a rated voltage of 20 VAC and 20 VDC, it guarantees efficient performance. The concave actuator shape provides comfortable operation, and the (On) - (Off) - (On) switch operation allows for easy toggling between states. With PC pin termination and a wide operating temperature range of -40 to 85 °C, this RoHS-compliant switch is suitable for diverse environmental conditions. Trust in the T324032 for seamless and precise switching functionality in your electronic projects.