300DP4J3BLKVS2RE

Heilind Number:ESW300DP4J3BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300DP4J3BLKVS2RE
ECAD Model:
3D Model

Description:

T324014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4J3BLKVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T324014
SKU:ESW300DP4J3BLKVS2RE

Detailed Description

Introducing the 300DP4J3BLKVS2RE, a versatile and reliable rocker switch designed for seamless operation in various electronic applications. With a compact Through Hole mount type and a durable construction, this switch ensures easy installation and long-lasting performance. Its DPDT contact configuration allows for precise control, while the (On) - (Off) - (On) switch operation offers flexibility in usage. Rated for 20 VAC and 20 VDC, it guarantees efficient power management. The concave actuator shape provides a comfortable and ergonomic interface, enhancing user experience. ROHS compliant and operating within a wide temperature range of -40 to 85 °C, this switch prioritizes both environmental responsibility and functionality. Perfect for use in industrial and commercial settings, the 300DP4J3BLKVS2RE is a reliable choice for all your switching needs.